
1.5SMBJ15A-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ15A-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ15A-HCT-ND - Cut Tape (CT) 118-1.5SMBJ15A-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ15A-H |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 61.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,36800 € | 36,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28416 € | 142,08 € |
| 1.000 | 0,23236 € | 232,36 € |
| 1.500 | 0,22203 € | 333,05 € |
| 2.500 | 0,21171 € | 529,27 € |
| 3.500 | 0,20654 € | 722,89 € |
| 5.000 | 0,20138 € | 1.006,90 € |
| 12.500 | 0,18675 € | 2.334,38 € |
| 25.000 | 0,18395 € | 4.598,75 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

