
B6735 | |
|---|---|
DigiKey Part Number | 2071-B6735-ND |
Manufacturer | |
Manufacturer Product Number | B6735 |
Description | B6735 BRIGHT YELLOW SELF ADHESIV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electronic | |
Application Specifics | Attention: Static Sensitive (ESD) | |
Arrangement | Symbol and Text | |
Legend (Text) | Attention : Observe Precautions For Handling Electrostatic Sensitive Devices | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 2.000" (50.80mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Paper | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | Water Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,23000 € | 11,23 € |
| 10 | 9,86500 € | 98,65 € |
| 25 | 9,45840 € | 236,46 € |
| 50 | 9,18800 € | 459,40 € |
| 100 | 8,94520 € | 894,52 € |
| 250 | 8,66036 € | 2.165,09 € |
| 500 | 8,46858 € | 4.234,29 € |
| 1.000 | 8,29451 € | 8.294,51 € |
| Unit Price without VAT: | 11,23000 € |
|---|---|
| Unit Price with VAT: | 13,92520 € |

