Electrical Shielding Tape Acrylic Adhesive Clear, Black Print 0.75" (19.05mm) 3/4" X 118' (36.0m) 39.3 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1635

DigiKey Part Number
2071-B1635-ND
Manufacturer
Manufacturer Product Number
B1635
Description
TAPE SHLD CLR/BLK 3/4"X39.3YDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Electrical Shielding Tape Acrylic Adhesive Clear, Black Print 0.75" (19.05mm) 3/4" X 118' (36.0m) 39.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Botron Company Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Electrical Shielding
Adhesive
Acrylic
Backing, Carrier
Copolymer
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.75" (19.05mm) 3/4"
Length
118' (36.0m) 39.3 yds
Color
Clear, Black Print
Usage
EMI/RFI Shielding
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,48625 €55,78 €
Unit Price without VAT:3,48625 €
Unit Price with VAT:4,32295 €