
B131518 | |
|---|---|
DigiKey Part Number | 2071-B131518-ND |
Manufacturer | |
Manufacturer Product Number | B131518 |
Description | BAG STATIC SHIELD MTL IN 15"X18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <50nJ Energy Shielding Silver 15" (381mm) X 18" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <50nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 18" (457.2mm) | |
Width - Inside | 15" (381mm) | |
Tensile Strength | 5500 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,64280 € | 16,07 € |
| 50 | 0,60720 € | 30,36 € |
| 100 | 0,57690 € | 57,69 € |
| 300 | 0,53687 € | 161,06 € |
| 500 | 0,52094 € | 260,47 € |
| 1.000 | 0,50158 € | 501,58 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,14080 € |

