Box Plastic, ABS Gray Split Sides and End Panel(s) 7.831" L x 6.201" W (198.90mm x 157.50mm) X 2.449" (62.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Split Sides and End Panel(s) 7.831" L x 6.201" W (198.90mm x 157.50mm) X 2.449" (62.20mm)

UM32009SET

DigiKey Part Number
902-1076-ND
Manufacturer
Manufacturer Product Number
UM32009SET
Description
BOX ABS GRAY 7.83"L X 6.201"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides and End Panel(s) 7.831" L x 6.201" W (198.90mm x 157.50mm) X 2.449" (62.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Split Sides and End Panel(s)
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.138" (3.50mm)
Part Status
Active
Ratings
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
7.831" L x 6.201" W (198.90mm x 157.50mm)
Shipping Info
Shipped from DigiKey
Height
2.449" (62.20mm)
Weight
0.946 lb (429.1 g)
Area (L x W)
48.6in² (314cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,19000 €52,19 €
544,61800 €223,09 €
1041,70400 €417,04 €
2538,14040 €953,51 €
5037,87360 €1.893,68 €
Manufacturers Standard Package
Unit Price without VAT:52,19000 €
Unit Price with VAT:64,71560 €