


55520000 | |
|---|---|
DigiKey Part Number | 55520000-ND |
Manufacturer | |
Manufacturer Product Number | 55520000 |
Description | BOX ABS GRAY 8.83"L X 7.83"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and End Panel(s) 8.827" L x 7.831" W (224.20mm x 198.90mm) X 2.850" (72.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.827" L x 7.831" W (224.20mm x 198.90mm) | |
Height | 2.850" (72.40mm) | |
Area (L x W) | 69.1in² (446cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,32000 € | 30,32 € |
| Unit Price without VAT: | 30,32000 € |
|---|---|
| Unit Price with VAT: | 37,59680 € |

