New Product
SZSF1-6.00-F4PD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SZSF1-6.00-F4PD
SZSF Series – Space-Saving Small Footprint Flexible Light Pipe System

SZSF1-12.00-F4PD54

DigiKey Part Number
492-SZSF1-12.00-F4PD54-ND
Manufacturer
Manufacturer Product Number
SZSF1-12.00-F4PD54
Description
ADAPTER SYSTEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Diffused Flexible 12" (304.8mm) Panel Mount, Press Fit, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Diffused
Configuration
Single
Type
Flexible 12" (304.8mm)
Mounting Type
Panel Mount, Press Fit, Rear
Lens Style
Round with Domed Top
Lens Size
4.19mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,91000 €3,91 €
102,89600 €28,96 €
1002,29820 €229,82 €
5002,03672 €1.018,36 €
1.0001,95169 €1.951,69 €
2.0001,87974 €3.759,48 €
Manufacturers Standard Package
Unit Price without VAT:3,91000 €
Unit Price with VAT:4,84840 €