
WSKP06121L500FEA | |
|---|---|
DigiKey Part Number | 541-WSKP06121L500FEATR-ND - Tape & Reel (TR) 541-WSKP06121L500FEACT-ND - Cut Tape (CT) 541-WSKP06121L500FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSKP06121L500FEA |
Description | WSKP0612 .0015 1% EA E3 |
Customer Reference | |
Detailed Description | ±5% 5W Chip Resistor 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | - | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | 0612 (1632 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.120" L x 0.060" W (3.05mm x 1.52mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,46000 € | 11,50 € |
| 50 | 0,41080 € | 20,54 € |
| 100 | 0,36890 € | 36,89 € |
| 250 | 0,32312 € | 80,78 € |
| 500 | 0,29440 € | 147,20 € |
| 1.000 | 0,27000 € | 270,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23628 € | 945,12 € |
| 8.000 | 0,22102 € | 1.768,16 € |
| 12.000 | 0,21318 € | 2.558,16 € |
| 20.000 | 0,20431 € | 4.086,20 € |
| 28.000 | 0,19903 € | 5.572,84 € |
| 40.000 | 0,19387 € | 7.754,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

