
SZ1-6.00-F4PS54 | |
|---|---|
DigiKey Part Number | 492-SZ1-6.00-F4PS54-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-6.00-F4PS54 |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Smoke Flexible 6" (152.4mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Smoke | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,65400 € | 16,54 € |
| 100 | 1,27890 € | 127,89 € |
| 500 | 1,11386 € | 556,93 € |
| 1.000 | 1,06009 € | 1.060,09 € |
| 2.000 | 1,01457 € | 2.029,14 € |
| 5.000 | 0,96496 € | 4.824,80 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,82720 € |

