
SLM-420 | |
---|---|
DigiKey Part Number | SLM-420-ND |
Manufacturer | |
Manufacturer Product Number | SLM-420 |
Description | LED HOLDER T1T1 3/4 NYL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff Black Nylon 0.420" (10.67mm) |
Datasheet | Datasheet |
EDA/CAD Models | SLM-420 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.420" (10.67mm) | |
LED | T1, T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 0,26470 € | 26,47 € |
Unit Price without VAT: | 0,26470 € |
---|---|
Unit Price with VAT: | 0,32823 € |