
SDC-200 | |
|---|---|
DigiKey Part Number | SDC-200-ND |
Manufacturer | |
Manufacturer Product Number | SDC-200 |
Description | CARD GUIDE SNAP-IN 2" NAT NYL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 2.000" (50.80mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | SDC-200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 2.000" (50.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,70000 € | 3,50 € |
| 10 | 0,65300 € | 6,53 € |
| 25 | 0,59760 € | 14,94 € |
| 50 | 0,56120 € | 28,06 € |
| 100 | 0,52880 € | 52,88 € |
| 300 | 0,48417 € | 145,25 € |
| 500 | 0,46598 € | 232,99 € |
| 1.000 | 0,44354 € | 443,54 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

