
PM5-AP7R2.0V | |
|---|---|
DigiKey Part Number | 492-1406-ND |
Manufacturer | |
Manufacturer Product Number | PM5-AP7R2.0V |
Description | LED PNL IND RED DIFF 7MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 160° 2V 20mA Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5-AP7R2.0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.34" (8.64mm) | |
Lens Size | 7.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 600mcd | |
Wavelength - Peak | 630nm | |
Viewing Angle | 160° | |
Termination Style | Wire Leads - 5.9" (150.00mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |

