



PM5-A5R28V | |
|---|---|
DigiKey Part Number | 492-1417-ND |
Manufacturer | |
Manufacturer Product Number | PM5-A5R28V |
Description | LED PNL IND RED FRESNEL 5.10MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Fresnel 120° 24V ~ 28V 20mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | PM5-A5R28V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Fresnel | |
Ratings | DC | |
Voltage | 24V ~ 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5.10mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 39mcd | |
Wavelength - Peak | 660nm | |
Viewing Angle | 120° | |
Termination Style | PC Pin | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |

