
ORFLP1-BLU | |
|---|---|
DigiKey Part Number | ORFLP1-BLU-ND |
Manufacturer | |
Manufacturer Product Number | ORFLP1-BLU |
Description | ORCA LIGHT PIPE ADAPTER 1MM BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Flexible 0.04" (1.00mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | ORFLP1-BLU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Blue | |
Configuration | Single | |
Type | Flexible 0.04" (1.00mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round | |
Lens Size | 1.88mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,03690 € | 203,69 € |
| Unit Price without VAT: | 2,03690 € |
|---|---|
| Unit Price with VAT: | 2,52576 € |

