
LP-36 BK | |
|---|---|
DigiKey Part Number | LP-36BK-ND |
Manufacturer | |
Manufacturer Product Number | LP-36 BK |
Description | CARD EJECTOR PCB 1.13" .063" BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LP-36 BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Card Ejector | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,89610 € | 89,61 € |
| Unit Price without VAT: | 0,89610 € |
|---|---|
| Unit Price with VAT: | 1,11116 € |



