
FRS3.0-04LG | |
|---|---|
DigiKey Part Number | FRS3.0-04LG-ND |
Manufacturer | |
Manufacturer Product Number | FRS3.0-04LG |
Description | ROUND SPACER M3 NYLON 4MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Nylon 0.157" (4.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | FRS3.0-04LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.142" (3.60mm) | |
Diameter - Outside | 0.217" (5.50mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.157" (4.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |

