
ELM 1-5MMP | |
|---|---|
DigiKey Part Number | 492-ELM1-5MMP-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-5MMP |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.197" (5.00mm) | |
LED | T1 3/4 | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07480 € | 1,87 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06480 € | 6,48 € |
| 250 | 0,05932 € | 14,83 € |
| 500 | 0,05570 € | 27,85 € |
| 1.000 | 0,05245 € | 52,45 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

