3YD-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3YD-S

DigiKey Part Number
3YD-S-ND
Manufacturer
Manufacturer Product Number
3YD-S
Description
LED THROUGH HOLE 3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
590nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.97mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,22700 €2,27 €
1000,16160 €16,16 €
5000,13176 €65,88 €
1.0000,12193 €121,93 €
2.0000,11356 €227,12 €
5.0000,10439 €521,95 €
10.0000,09866 €986,60 €
25.0000,09241 €2.310,25 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40920 €