Similar

ELJ-SC330KF | |
|---|---|
DigiKey Part Number | PCD1079TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELJ-SC330KF |
Description | FIXED IND 33UH 14MA 5.2 OHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 14 mA 5.2Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-SC330KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.2Ohm Max | |
Q @ Freq | 40 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |


