
BTPLCULCU-3DLF-30M1P | |
---|---|
DigiKey Part Number | 5476-BTPLCULCU-3DLF-30M1P-ND |
Manufacturer | |
Manufacturer Product Number | BTPLCULCU-3DLF-30M1P |
Description | FIBER OPTIC OM3 LC / LC 30M |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC OM3 98.4' (30.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BEYONDTECH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | LC/UPC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | OM3 | |
Length - Overall | 98.4' (30.0m) | |
Type | Duplex, OM3 | |
Ratings | OFNP | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,67000 € | 24,67 € |
Unit Price without VAT: | 24,67000 € |
---|---|
Unit Price with VAT: | 30,59080 € |