ESDBPT-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDBPT-125MM

DigiKey Part Number
2363-ESDBPT-125MM-ND
Manufacturer
Manufacturer Product Number
ESDBPT-125MM
Description
TAPE MASKING BLUE 4.92"X72YDS
Customer Reference
Detailed Description
Masking Tape Silicone Adhesive Blue 4.92" (125.00mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bulk
Part Status
Active
Tape Type
Masking
Adhesive
Silicone
Backing, Carrier
Polyester Film
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
4.92" (125.00mm)
Length
216' (66.0m) 72 yds
Color
Blue
Usage
Masking, Packaging
Temperature Range
-40°F ~ 356°F (-40°C ~ 180°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Bertech
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.