Thermal Pad Gray 21.72mm x 14.27mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP400-0.009-00-56

DigiKey Part Number
7403-09FR-56-ND
Manufacturer
Manufacturer Product Number
SP400-0.009-00-56
Description
THERM PAD 21.72MMX14.27MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 21.72mm x 14.27mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Obsolete
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
21.72mm x 14.27mm
Thickness
0.0090" (0.229mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
Fiberglass
Color
Gray
Thermal Resistivity
1.40°C/W
Thermal Conductivity
0.9W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
41°F ~ 86°F (5°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.