Thermal Pad Gray 45.21mm x 31.75mm Rhombus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP400-0.009-00-02

DigiKey Part Number
BER209-ND
Manufacturer
Manufacturer Product Number
SP400-0.009-00-02
Description
THERM PAD 45.21X31.75MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 45.21mm x 31.75mm Rhombus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-3
Type
Pad, Sheet
Shape
Rhombus
Outline
45.21mm x 31.75mm
Thickness
0.0090" (0.229mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
Fiberglass
Color
Gray
Thermal Resistivity
1.40°C/W
Thermal Conductivity
0.9W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
41°F ~ 86°F (5°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.