Thermal Pad Granite 36.58mm x 25.40mm Rhombus Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP400-0.007-AC-00-10

DigiKey Part Number
SP400-0.007-AC-00-10-ND
Manufacturer
Manufacturer Product Number
SP400-0.007-AC-00-10
Description
THERM PAD 36.58X25.4MM W/ADH
Customer Reference
Detailed Description
Thermal Pad Granite 36.58mm x 25.40mm Rhombus Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Obsolete
Usage
TO-3
Type
Pad, Sheet
Shape
Rhombus
Outline
36.58mm x 25.40mm
Thickness
0.0070" (0.178mm)
Material
Silicone Rubber
Adhesive
Adhesive - One Side
Backing, Carrier
Fiberglass
Color
Granite
Thermal Resistivity
1.13°C/W
Thermal Conductivity
0.9W/m-K
Shelf Life
6 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
41°F ~ 86°F (5°C ~ 30°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.