
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Liquid Gap Filler, 2 Part | |
Size / Dimension | 1200cc Cartridge | |
Usable Temperature Range | -76°F ~ 392°F (-60°C ~ 200°C) | |
Color | Pink | |
Thermal Conductivity | 4.50W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,40000 € | 709,40 € |
| Unit Price without VAT: | 709,40000 € |
|---|---|
| Unit Price with VAT: | 879,65600 € |

