
ADAU1860-1BCBZRL | |
|---|---|
DigiKey Part Number | 505-ADAU1860-1BCBZRLTR-ND - Tape & Reel (TR) 505-ADAU1860-1BCBZRLCT-ND - Cut Tape (CT) 505-ADAU1860-1BCBZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADAU1860-1BCBZRL |
Description | 3ADCS 1DAC LOWPOWER CODEC WITH A |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, I2S, SPI 56-WLCSP (2.98x2.68) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1860-1BCBZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Audio | |
Data Interface | I2C, I2S, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 3 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 110 / 130 | |
Voltage - Supply, Analog | 1.7V ~ 1.98V | |
Voltage - Supply, Digital | 0.85V ~ 1.21V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, WLCSP | |
Supplier Device Package | 56-WLCSP (2.98x2.68) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 € | 12,60 € |
| 10 | 10,44900 € | 104,49 € |
| 25 | 9,76440 € | 244,11 € |
| 100 | 8,93760 € | 893,76 € |
| 250 | 8,51952 € | 2.129,88 € |
| 500 | 8,26226 € | 4.131,13 € |
| 1.000 | 8,04898 € | 8.048,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 7,82286 € | 39.114,30 € |
| Unit Price without VAT: | 12,60000 € |
|---|---|
| Unit Price with VAT: | 15,62400 € |





