
BR05-1220LB | |
|---|---|
DigiKey Part Number | 2277-BR05-1220LB-ND |
Manufacturer | |
Manufacturer Product Number | BR05-1220LB |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 208mA, 208mA 4.75V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 208mA, 208mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 64% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.02" L x 2.02" W x 0.39" H (51.3mm x 51.3mm x 9.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,24000 € | 79,24 € |
| 5 | 76,28400 € | 381,42 € |
| 10 | 75,04300 € | 750,43 € |
| 25 | 73,43280 € | 1.835,82 € |
| 50 | 72,23660 € | 3.611,83 € |
| 100 | 71,05780 € | 7.105,78 € |
| Unit Price without VAT: | 79,24000 € |
|---|---|
| Unit Price with VAT: | 98,25760 € |

