
BDX12-EVM-05 | |
|---|---|
DigiKey Part Number | 2277-BDX12-EVM-05-ND |
Manufacturer | |
Manufacturer Product Number | BDX12-EVM-05 |
Description | EVAL BRD BDX-100M(1) BDX-50S(4) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BDX 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1V |
Manufacturer Bellnix Co., Ltd. | Current - Output 300A |
Series | Voltage - Input 8V ~ 14V |
Packaging Bulk | Frequency - Switching 600kHz |
Part Status Active | Contents Partially Populated Board(s) |
Main Purpose DC/DC, Step Down | Base Product Number |
Outputs and Type 1 Non-Isolated Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,61000 € | 399,61 € |
| Unit Price without VAT: | 399,61000 € |
|---|---|
| Unit Price with VAT: | 495,51640 € |



