Parametric Equivalent
Parametric Equivalent

HDE008FB | |
|---|---|
DigiKey Part Number | BEL11998-ND |
Manufacturer | |
Manufacturer Product Number | HDE008FB |
Description | 8FT HS HDMI W/ENET CBLASSEMBL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 8.0' (2.44m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
1st Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
2nd Connector Type HDMI-A Male | Base Product Number |
Length 8.0' (2.44m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMI2-CABLE-4K60-8F | StarTech.com | 0 | 5214-HDMI2-CABLE-4K60-8F-ND | 9,79000 € | Parametric Equivalent |
| HDMI2-CABLE-GRIP-8F | StarTech.com | 60 | 5214-HDMI2-CABLE-GRIP-8F-ND | 10,28000 € | Parametric Equivalent |
| HDMM8 | StarTech.com | 32 | 5214-HDMM8-ND | 13,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,75000 € | 25,75 € |
| Unit Price without VAT: | 25,75000 € |
|---|---|
| Unit Price with VAT: | 31,93000 € |




