Parametric Equivalent
Parametric Equivalent

C602105015 | |
|---|---|
DigiKey Part Number  | 135-C602105015-ND  | 
Manufacturer  | |
Manufacturer Product Number  | C602105015  | 
Description  | PATCHCORD BCAT6+ CMP GRN 15FT  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Belden Inc.  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Cable Type  | Round Cable  | |
Connector Type  | Plug to Plug  | |
Mounting Type  | Free Hanging (In-Line)  | |
Number of Positions/Contacts  | 8p8c (RJ45, Ethernet)  | |
Length  | 15.00' (4.57m)  | |
Shielding  | Unshielded  | |
Color  | Green  | |
Features  | Latch Lock, Molded Plugs  | |
Style  | Cat6  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 33,37000 € | 33,37 € | 
| Unit Price without VAT: | 33,37000 € | 
|---|---|
| Unit Price with VAT: | 41,37880 € | 


