
9L28310 010100 | |
|---|---|
DigiKey Part Number | BEL5629-100-ND |
Manufacturer | |
Manufacturer Product Number | 9L28310 010100 |
Description | CBL RIBN 10COND 0.05 BLACK 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.115" (2.92mm) | |
Ribbon Width | 0.570" (14.48mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Current Rating (Amps) | 1 A | |
Base Product Number |

