cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935065001

DigiKey Part Number
135-935065001-ND
Manufacturer
Manufacturer Product Number
935065001
Description
MPS-TU-RST 5K-2RKT 5K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 5 (4 + PE)/5 (4 + PE) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
5 (4 + PE)
Number of Positions (Convert To)
5 (4 + PE)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Primary Material
Plastic
Housing Material
Thermoplastic Polyurethane (TPU)
Housing Color
Black
Features
Coupling Nut
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
12A
Voltage Rating
630VAC
Operating Temperature
-30°C ~ 90°C
Orientation (Convert From)
K
Orientation (Convert To)
K
Material Flammability Rating
-
Housing Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1118,65000 €118,65 €
Manufacturers Standard Package
Unit Price without VAT:118,65000 €
Unit Price with VAT:147,12600 €