
9342 010500 | |
|---|---|
DigiKey Part Number | BEL2292-ND |
Manufacturer | |
Manufacturer Product Number | 9342 010500 |
Description | CABLE 2COND 16AWG BLK SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair) Conductor Multi-Conductor Cable Black 16 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.294" (7.47mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | UL Style NPLF, TC | |
Features | Direct Burial, Drain Wire, Ripcord, UV Resistant | |
Operating Temperature | - | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,14474 € | 2.572,37 € |
| Unit Price without VAT: | 5,14474 € |
|---|---|
| Unit Price with VAT: | 6,37948 € |

