89907-E4X500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89907 E4X500

DigiKey Part Number
BEL1970-ND
Manufacturer
Manufacturer Product Number
89907 E4X500
Description
CABLE THINNET RG-58A 20AWG 500'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thinnet - Plenum Cable 20 AWG RG-58A 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Spool
Part Status
Active
Cable Type
Thinnet - Plenum
Cable Group
RG-58A
Wire Gauge
20 AWG
Conductor Strand
19 Strands / 32 AWG
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
0.160" (4.06mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Gray
Usage
-
Features
-
Conductor Material
Copper, Tinned
Dielectric Material
Foam Fluorinated Ethylene Propylene (FFEP)
Dielectric Diameter
0.095" (2.41mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 93%
VoP, Velocity of Propagation
80.0
Operating Temperature
-20°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.501
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5002,80508 €1.402,54 €
Manufacturers Standard Package
Unit Price without VAT:2,80508 €
Unit Price with VAT:3,47830 €