
8873MN 004100 | |
|---|---|
DigiKey Part Number | BEL6678-100-ND |
Manufacturer | |
Manufacturer Product Number | 8873MN 004100 |
Description | CABLE 12COND 18AWG YLW SHLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Yellow 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.314" (7.98mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Yellow | |
Ratings | UL Style 2937 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,42270 € | 842,27 € |
| Unit Price without VAT: | 8,42270 € |
|---|---|
| Unit Price with VAT: | 10,44415 € |

