
8661 00050 | |
|---|---|
DigiKey Part Number | BEL1710-50-ND |
Manufacturer | |
Manufacturer Product Number | 8661 00050 |
Description | GROUND BRAID TUBE 0.2"DIA X 50' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.200" (5.08mm, 1/5") - Inner Dia X 50.0' (15.24m) 32 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.200" (5.08mm, 1/5") - Inner Dia | |
Thickness | - | |
Wire Gauge - Ends | 32 AWG | |
Length | 50.0' (15.24m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,40000 € | 313,40 € |
| 2 | 288,24500 € | 576,49 € |
| 3 | 274,47667 € | 823,43 € |
| 5 | 258,06400 € | 1.290,32 € |
| 7 | 252,24857 € | 1.765,74 € |
| Unit Price without VAT: | 313,40000 € |
|---|---|
| Unit Price with VAT: | 388,61600 € |


