7961A 1SW2000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7961A 1SW2000

DigiKey Part Number
BEL3115-2000-ND
Manufacturer
Manufacturer Product Number
7961A 1SW2000
Description
CABLE CAT5E 4COND 22AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 (2 Pair) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid 2000.0' (609.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
Foil, Braid
Length
2000.0' (609.6m)
Jacket Color
Green
Ratings
UL Style 20626
Features
Flame Retardant, Oil Resistant, Rip Cord, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2.0002,48615 €4.972,30 €
Manufacturers Standard Package
Unit Price without VAT:2,48615 €
Unit Price with VAT:3,08283 €