
7804P 010500 | |
|---|---|
DigiKey Part Number | BEL14522-ND |
Manufacturer | |
Manufacturer Product Number | 7804P 010500 |
Description | COMPOSITE CAMERA CABLE PVC |
Customer Reference | |
Detailed Description | 8 (6+2 Fiber) Conductor Multi-Conductor Cable Black 20 AWG, 24 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (6+2 Fiber) | |
Wire Gauge | ||
Conductor Strand | 7/32; 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.259" (6.58mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | UL Style CMP | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |

