8406 010100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8406 010500

DigiKey Part Number
BEL10476-ND
Manufacturer
Manufacturer Product Number
8406 010500
Description
3 #24 CS EPDM BRD,CS SBR
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3 Conductor Microphone Cable Black 24 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
45/40
Conductor Material
Copper Alloy, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.223" (5.66mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 90°C
Usage
Audio
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Ethylene Propylene Terpolymer Rubber (EPDM)
Grade
-
Qualification
-
Shield Material
Textile; Copper, Tinned
Shield Coverage
100%, 60%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5004,90852 €2.454,26 €
Manufacturers Standard Package
Unit Price without VAT:4,90852 €
Unit Price with VAT:6,08656 €