12 Conductor Multi-Conductor Cable Chrome 26 AWG Foil, Spiral 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76112WS 008100

DigiKey Part Number
BEL2441-100-ND
Manufacturer
Manufacturer Product Number
76112WS 008100
Description
CABLE 12COND 26AWG CHRM SHD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Chrome 26 AWG Foil, Spiral 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.303" (7.70mm)
Shield Type
Foil, Spiral
Length
100.0' (30.5m)
Jacket Color
Chrome
Ratings
-
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1004,05460 €405,46 €
2003,85435 €770,87 €
3003,74090 €1.122,27 €
5003,60190 €1.800,95 €
7003,51260 €2.458,82 €
1.0003,41983 €3.419,83 €
2.5003,23467 €8.086,68 €
Manufacturers Standard Package
Unit Price without VAT:4,05460 €
Unit Price with VAT:5,02770 €