
73805W 0081000 | |
|---|---|
DigiKey Part Number | 135-73805W0081000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 73805W 0081000 |
Description | CABLE 5COND 18AWG GRAY FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.326" (8.28mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial, Signal, Control | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 2 | 3,25000 € | 6,50 € |
| 3 | 3,16000 € | 9,48 € |
| 5 | 3,04800 € | 15,24 € |
| 7 | 2,97714 € | 20,84 € |
| 10 | 2,90400 € | 29,04 € |
| 25 | 2,72040 € | 68,01 € |
| 50 | 2,58880 € | 129,44 € |
| 100 | 2,46290 € | 246,29 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,22840 € |

