
5300UE 0101000 | |
|---|---|
DigiKey Part Number | BEL8146-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5300UE 0101000 |
Description | CABLE 2COND 18AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Black |
Packaging Spool | Ratings UL Style CMR |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Material Copper, Bare | Conductor Insulation Polypropylene (PP) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.158" (4.01mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,28166 € | 281,66 € |
| 2.000 | 0,26778 € | 535,56 € |
| 3.000 | 0,25992 € | 779,76 € |
| 5.000 | 0,25682 € | 1.284,10 € |
| Unit Price without VAT: | 0,28166 € |
|---|---|
| Unit Price with VAT: | 0,34926 € |


