Parametric Equivalent

| 5300FH 008500 | |
|---|---|
| DigiKey Part Number | BEL7721-500-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5300FH 008500 | 
| Description | CABLE 2COND 18AWG GRAY SHLD | 
| Customer Reference | |
| Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 500.0' (152.4m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 2 | |
| Wire Gauge | ||
| Conductor Strand | 7/26 | |
| Conductor Material | Copper, Tinned | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.162" (4.11mm) | |
| Shield Type | Foil | |
| Length | 500.0' (152.4m) | |
| Jacket Color | Gray | |
| Ratings | UL Style CMR | |
| Features | Rip Cord | |
| Voltage | 300 V | |
| Operating Temperature | -20°C ~ 75°C | |
| Usage | Security, Sound | |
| Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
| Conductor Insulation | Polypropylene (PP) | |
| Shield Material | Aluminum | |
| Shield Coverage | 100% | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece