5284UE 0091000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5284UE 0101000

DigiKey Part Number
BEL7399-1000-ND
Manufacturer
Manufacturer Product Number
5284UE 0101000
Description
CABLE CAT5E 6COND 16/23AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6 (2 Twisted Pairs + 2) Conductor Multi-Pair, Cat5e Cable Black 16 AWG, 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6 (2 Twisted Pairs + 2)
Wire Gauge
Conductor Strand
Solid; 19/29
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.233" (5.92mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style CMR
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO), Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.0000,50395 €503,95 €
Manufacturers Standard Package
Unit Price without VAT:0,50395 €
Unit Price with VAT:0,62490 €