
3076F 0032500 | |
|---|---|
DigiKey Part Number | BEL3140-2500-ND 135-3076F0032500-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3076F 0032500 |
Description | CABLE 2COND 18AWG ORG SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 (1 Pair) Conductor Multi-Conductor Cable Orange 18 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Foil | |
Length | 2500' (762.0m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | Direct Burial, Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 2 | 4,22000 € | 8,44 € |
| 3 | 4,10000 € | 12,30 € |
| 5 | 3,95600 € | 19,78 € |
| 7 | 3,86286 € | 27,04 € |
| 10 | 3,76600 € | 37,66 € |
| 25 | 3,52840 € | 88,21 € |
| 50 | 3,35740 € | 167,87 € |
| 100 | 3,19330 € | 319,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,82162 € | 4.554,05 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,48080 € |

