
2440FS | |
|---|---|
DigiKey Part Number | 2440FS-ND |
Manufacturer | |
Manufacturer Product Number | 2440FS |
Description | SIDE PANEL FLUSH 24U X 40D |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Size / Dimension | - | |
Features | - | |
Color | - | |
Material | - | |
For Use With/Related Products | - | |
Ventilation | - | |
Base Product Number |

