
9116SB 0101000 | |
|---|---|
DigiKey Part Number | BEL8951-ND |
Manufacturer | |
Manufacturer Product Number | 9116SB 0101000 |
Description | CABLE COAXIAL RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Jacket (Insulation) Diameter | 0.274" (6.96mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | Marine, Video | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Polyolefin (PO) | |
Dielectric Diameter | 0.180" (4.57mm) | |
Shield Material | Aluminum, Polyester; Aluminum | |
Shield Coverage | 100%, 57% | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -20°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58524 € | 585,24 € |
| Unit Price without VAT: | 0,58524 € |
|---|---|
| Unit Price with VAT: | 0,72570 € |

