
1521A 0101000 | |
|---|---|
DigiKey Part Number | BEL11257-ND |
Manufacturer | |
Manufacturer Product Number | 1521A 0101000 |
Description | CBL MULTI CONDUCTOR 30AWG 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Multi-Conductor Cable 30 AWG 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Multi-Conductor | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | Foil | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Foam High Density Polyethylene (FHDPE) | |
Dielectric Diameter | 0.056" (1.42mm) | |
Shield Material | Aluminum, Polyester | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,70337 € | 2.703,37 € |
| Unit Price without VAT: | 2,70337 € |
|---|---|
| Unit Price with VAT: | 3,35218 € |

