
1304A4 B591000 | |
|---|---|
DigiKey Part Number | BEL30370-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1304A4 B591000 |
Description | 4 CHANNEL 4PR #24 PO FRPVC PVC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 32 (16 Pair) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 32 (16 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.752" (19.10mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 75°C | |
Usage | Audio, Ethernet | |
Jacket (Insulation) Thickness | 0.0750" (1.905mm) | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,05615 € | 4.056,15 € |
| Unit Price without VAT: | 4,05615 € |
|---|---|
| Unit Price with VAT: | 5,02963 € |

