Parametric Equivalent

1172A B591000 | |
|---|---|
DigiKey Part Number | BEL11245-ND |
Manufacturer | |
Manufacturer Product Number | 1172A B591000 |
Description | 4 #26 PE FBRD PVC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Microphone Cable Black 26 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 30/40 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.190" (4.83mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 100 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Audio | |
Jacket (Insulation) Thickness | 0.0310" (0.787mm) | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56598 € | 1.565,98 € |
| Unit Price without VAT: | 1,56598 € |
|---|---|
| Unit Price with VAT: | 1,94182 € |


